The SE120PL,GM general purpose enclosure is made from plastic and polypropylene, with a flammability rating of UL-HB75. It has a height of 3.891 inches, length of 8.7 inches, and width of 7.45 inches, with a weight of 1.5 pounds. The enclosure has an IP67 rating and is available individually.
Serpac SE120PL,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 3.891inch |
| Length | 8.7inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 1.5lb |
| Width | 7.45inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE120PL,GM to view detailed technical specifications.
No datasheet is available for this part.