This orange plastic enclosure has a UL-HB75 flammability rating and IP67 ratings for protection against solid particles and water. It measures 15.1 inches in height, 22.33 inches in width, and 28.31 inches in length. Constructed from polypropylene plastic, this enclosure is suitable for a variety of applications.
Serpac SE1220,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 23lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1220,OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
