
This general purpose enclosure is made of plastic and polypropylene, with a flammability rating of UL-HB75. It has a weight of 28lb and measures 28.31inch in length, 22.33inch in width, and 15.1inch in height. The enclosure is rated for IP67 and is available in a single unit.
Serpac SE1220F,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 28lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1220F,BK to view detailed technical specifications.
No datasheet is available for this part.