The SE1220F,YL enclosure is a yellow-colored, IP67-rated enclosure made of polypropylene material. It measures 15.1 inches in height, 22.33 inches in width, and 28.31 inches in length. The enclosure is rated for UL-HB75 flammability and is suitable for general use.
Serpac SE1220F,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 28lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1220F,YL to view detailed technical specifications.
No datasheet is available for this part.