The SE1220ML,OR enclosure is made from plastic and polypropylene, with a flammability rating of UL-HB75. It has a height of 15.1 inches, length of 28.31 inches, and width of 22.33 inches, with a weight of 23 pounds. The enclosure is rated for IP67 and is available in a single unit quantity.
Serpac SE1220ML,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 23lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1220ML,OR to view detailed technical specifications.
No datasheet is available for this part.