The SE1220PL,YL enclosure features a yellow color and meets the IP67 rating for protection against dust and water. Constructed from plastic and polypropylene materials, it measures 15.1 inches in height, 22.33 inches in width, and 28.31 inches in length. This enclosure has a weight of 23 pounds and is rated for UL-HB75 flammability.
Serpac SE1220PL,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 15.1inch |
| Length | 28.31inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 23lb |
| Width | 22.33inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1220PL,YL to view detailed technical specifications.
No datasheet is available for this part.