The SE1530FML,BK enclosure is a general purpose enclosure made of plastic and polypropylene materials. It has a flammability rating of UL-HB75 and a weight of 17 pounds. The enclosure measures 6.83 inches in height, 16.72 inches in width, and 46.6 inches in length. It is rated for IP67, indicating a high level of protection against dust and water.
Serpac SE1530FML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.83inch |
| Length | 46.6inch |
| Material | Plastic, Polypropylene |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 17lb |
| Width | 16.72inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1530FML,BK to view detailed technical specifications.
No datasheet is available for this part.