This general purpose enclosure is constructed from plastic and polypropylene materials, with a tan color finish. It has a height of 6.83inch, a width of 16.72inch, and a length of 46.6inch. The enclosure is rated for IP67 and meets UL-HB75 flammability standards.
Serpac SE1530FML,DT technical specifications.
| Color | Tan |
| Flammability Rating | UL-HB75 |
| Height | 6.83inch |
| Length | 46.6inch |
| Material | Plastic, Polypropylene |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 17lb |
| Width | 16.72inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1530FML,DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.