Serpac SE1530ML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.83inch |
| Length | 46.6inch |
| Material | Plastic, Polypropylene |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 20lb |
| Width | 16.72inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE1530ML,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.