The SE300,PK enclosure is constructed from plastic and polypropylene materials, meeting a flammability rating of UL-HB75. It has a pink color and a weight of 2.5lb. The enclosure is rated for IP67, indicating it is dustproof and can withstand immersion in water. It measures 10.787inch in length, 9.764inch in width, and 4.825inch in height.
Serpac SE300,PK technical specifications.
| Color | Pink |
| Flammability Rating | UL-HB75 |
| Height | 4.825inch |
| Length | 10.787inch |
| Material | Plastic, Polypropylene |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.5lb |
| Width | 9.764inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE300,PK to view detailed technical specifications.
No datasheet is available for this part.