
Durable, yellow plastic enclosure designed for robust protection. Features a UL-HB75 flammability rating and IP67 ingress protection for dust and water resistance. Constructed from polypropylene, this enclosure measures 10.787 inches in length, 9.764 inches in width, and 4.825 inches in height, with a weight of 2.5lb. Ideal for general-purpose applications requiring reliable environmental sealing.
Serpac SE300,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 4.825inch |
| Length | 10.787inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.5lb |
| Width | 9.764inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE300,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
