The SE300F,PK enclosure is a pink plastic enclosure with a flammability rating of UL-HB75. It measures 4.825 inches in height, 10.787 inches in length, and 9.764 inches in width. The enclosure is rated for IP67 and constructed from polypropylene plastic. It is part of the SE series, also known as Seahorse.
Serpac SE300F,PK technical specifications.
| Color | Pink |
| Flammability Rating | UL-HB75 |
| Height | 4.825inch |
| Length | 10.787inch |
| Material | Plastic, Polypropylene |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.7lb |
| Width | 9.764inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE300F,PK to view detailed technical specifications.
No datasheet is available for this part.