Serpac SE300FML,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 4.825inch |
| Length | 10.787inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.7lb |
| Width | 9.764inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE300FML,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.