
This yellow enclosure features a polypropylene plastic material and a UL-HB75 flammability rating. It has an IP67 rating and measures 4.825 inches in height, 9.764 inches in width, and 10.787 inches in length. The enclosure is rated for a single unit and weighs 2.5 pounds.
Serpac SE300ML,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 4.825inch |
| Length | 10.787inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 2.5lb |
| Width | 9.764inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE300ML,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
