
The Grey Metal Enclosure is a plastic, polypropylene case with a metal interior, measuring 6.85 x 12.15 x 14.85 inches in size. It has a weight of 5.2 pounds and a flammability rating of UL-HB75. The enclosure is rated for IP67 and is packaged individually.
Serpac SE520F,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520F,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
