
Serpac SE520FML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520FML,BK to view detailed technical specifications.
No datasheet is available for this part.
