The Orange Enclosure is a plastic, polypropylene case with a flammability rating of UL-HB75. It has a height of 6.85 inches, a width of 12.15 inches, and a length of 14.85 inches. The enclosure is rated for IP67 and is available in a package quantity of one. It is made of plastic and polypropylene materials.
Serpac SE520FML,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520FML,OR to view detailed technical specifications.
No datasheet is available for this part.