
The SE520FPL,GM general purpose enclosure is made from plastic and polypropylene. It measures 6.85 inches in height, 12.15 inches in width, and 14.85 inches in length. The enclosure has a weight of 5.2 pounds and a flammability rating of UL-HB75. It also meets the IP67 rating for environmental sealing.
Serpac SE520FPL,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520FPL,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.