
The SE520ML,BK enclosure is made from black plastic and polypropylene material, with a flammability rating of UL-HB75. It measures 6.85 inches in height, 12.15 inches in width, and 14.85 inches in length, and has a weight of 4.5 pounds. The enclosure has an IP67 rating, indicating it is dustproof and can withstand immersion in water up to 1 meter for 30 minutes.
Serpac SE520ML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 4.5lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520ML,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
