
The SE520PL,BK enclosure is a black plastic, polypropylene enclosure with an IP67 flammability rating and UL-HB75 certification. It measures 6.85 inches in height, 12.15 inches in width, and 14.85 inches in length, weighing 4.5 pounds. The enclosure is available in a single unit quantity.
Serpac SE520PL,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 6.85inch |
| Length | 14.85inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 4.5lb |
| Width | 12.15inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE520PL,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
