The SE540F,OR enclosure is a plastic, polypropylene housing with an orange color and IP67 rating for dust and water resistance. It measures 9.55 inches in height, 14.84 inches in length, and 12.13 inches in width, weighing 5.7 pounds. The enclosure meets the UL-HB75 flammability rating standard.
Serpac SE540F,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 9.55inch |
| Length | 14.84inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.7lb |
| Width | 12.13inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE540F,OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.