The Yellow Polypropylene Enclosure is a general-purpose enclosure made from plastic and polypropylene. It measures 9.55 inches in height, 12.13 inches in width, and 14.84 inches in length. The enclosure has an IP67 rating for dust and water resistance and meets UL-HB75 flammability standards. It is available individually packaged.
Serpac SE540ML,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 9.55inch |
| Length | 14.84inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.7lb |
| Width | 12.13inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE540ML,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.