
The SE630,BK enclosure is a black plastic housing with a polypropylene material, measuring 7.5 inches in height, 14.24 inches in width, and 17.54 inches in length. It features an IP67 flammability rating and a weight of 6.3 pounds. This enclosure is part of the SE series, also known as the Seahorse series, from Serpac.
Serpac SE630,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 7.5inch |
| Length | 17.54inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6.3lb |
| Width | 14.24inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE630,BK to view detailed technical specifications.
No datasheet is available for this part.