
Durable plastic enclosure, IP67 rated, constructed from polypropylene for robust protection. Features a black or tan color option and a UL-HB75 flammability rating. Dimensions include a 17.54-inch length, 14.24-inch width, and 7.5-inch height, with a substantial 7.2lb weight. This general-purpose enclosure is designed for reliable environmental sealing and impact resistance.
Serpac SE630F,BK technical specifications.
| Color | Black, Tan |
| Flammability Rating | UL-HB75 |
| Height | 7.5inch |
| Length | 17.54inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 7.2lb |
| Width | 14.24inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE630F,BK to view detailed technical specifications.
No datasheet is available for this part.
