This grey metal enclosure is made of plastic and polypropylene materials, with a flammability rating of UL-HB75. It measures 5.413 inches in height, 15.53 inches in width, and 19.75 inches in length, and weighs 6 pounds. The enclosure has an IP67 rating, indicating it is dustproof and can withstand immersion in water.
Serpac SE710,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.