
The SE710,OR enclosure is constructed from plastic and polypropylene materials, with a flammability rating of UL-HB75. It measures 5.413inch in height, 19.75inch in length, and 15.53inch in width, with a weight of 6lb. The enclosure has an IP67 rating, indicating its ability to withstand harsh environments.
Serpac SE710,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710,OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
