
The SE710CC,YL enclosure is a yellow-colored, plastic, polypropylene housing with a flammability rating of UL-HB75. It measures 5.413inch in height, 15.53inch in width, and weighs 9.2lb. The enclosure is rated for IP67, indicating it is dustproof and waterproof.
Serpac SE710CC,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 9.2lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710CC,YL to view detailed technical specifications.
No datasheet is available for this part.
