The SE710ML,BK enclosure is made from plastic and polypropylene material, with a flammability rating of UL-HB75. It has a height of 5.413 inches, length of 19.75 inches, and width of 15.53 inches, with a weight of 6 pounds. The enclosure is rated for IP67 and is available in a single unit.
Serpac SE710ML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710ML,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.