
The Orange Plastic Enclosure is a general-purpose enclosure made from polypropylene plastic, with a flammability rating of UL-HB75 and an IP67 rating for protection against solid particles and water. It measures 19.75 inches in length, 15.53 inches in width, and 5.413 inches in height, and weighs 6 pounds. The enclosure is available individually packaged.
Serpac SE710ML,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710ML,OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.