
The SE710PL,GM general purpose enclosure is constructed from plastic and polypropylene materials, with a flammability rating of UL-HB75. It measures 19.75 inches in length, 15.53 inches in width, and 5.413 inches in height, with a weight of 6 pounds. The enclosure is rated for IP67 and is available in a single unit quantity.
Serpac SE710PL,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 5.413inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 6lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE710PL,GM to view detailed technical specifications.
No datasheet is available for this part.