
This black enclosure features a flammability rating of UL-HB75 and an IP67 rating for protection against dust and water. It is constructed from plastic and polypropylene materials. The enclosure measures 7.46 inches in height, 15.53 inches in width, and 19.75 inches in length, and weighs 12 pounds. It is available in a single unit quantity.
Serpac SE720CC,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 12lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720CC,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.