
The Grey Metal Enclosure is a single unit made of plastic and polypropylene materials, measuring 7.46inch in height, 15.53inch in width, and 19.75inch in length. It features a metal case and a grey color, with a weight of 8.1lb. The enclosure has an IP67 rating for protection against dust and water, and meets the UL-HB75 flammability standard.
Serpac SE720F,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 8.1lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720F,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.