
The SE720FML,BK enclosure is a black plastic enclosure with a flammability rating of UL-HB75. It has a height of 7.46inch, length of 19.75inch, and width of 15.53inch. The enclosure is rated IP67 and is made of plastic and polypropylene material, weighing 8.1lb. It is available in a package quantity of 1.
Serpac SE720FML,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 8.1lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720FML,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.