The SE720FML,OR from Serpac is an orange enclosure with a flammability rating of UL-HB75. It has a height of 7.46 inches, length of 19.75 inches, and width of 15.53 inches. The enclosure is made of plastic and polypropylene materials, with a weight of 8.1 pounds. It is rated for IP67 and is packaged individually.
Serpac SE720FML,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 8.1lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720FML,OR to view detailed technical specifications.
No datasheet is available for this part.