Serpac SE720FML.YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Material | Plastic, Polypropylene |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 8.1lb |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720FML.YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.