
The SE720ML,GM is a general purpose enclosure with a flammability rating of UL-HB75. It is constructed from plastic and polypropylene materials. The enclosure has an IP67 rating, indicating it is dustproof and can withstand immersion in water up to 1 meter. The dimensions of the enclosure are 7.46inch in height, 15.53inch in width, and 19.75inch in length. It is available in a package quantity of 1.
Serpac SE720ML,GM technical specifications.
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 7lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720ML,GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.