The SE720ML,OR plastic enclosure is made from polypropylene material and measures 7.46 inches in height, 15.53 inches in width, and 19.75 inches in length. It has an IP67 rating and a UL-HB75 flammability rating. The enclosure is orange in color and weighs 7 pounds.
Serpac SE720ML,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 7lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720ML,OR to view detailed technical specifications.
No datasheet is available for this part.