The SE720PL,OR is a general purpose enclosure made of plastic and polypropylene materials. It has a flammability rating of UL-HB75 and meets IP67 ratings for protection against dust and water. The enclosure measures 7.46 inches in height, 15.53 inches in width, and 19.75 inches in length, weighing 7 pounds. It is suitable for various applications and is available in a single unit quantity.
Serpac SE720PL,OR technical specifications.
| Color | Orange |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 7lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720PL,OR to view detailed technical specifications.
No datasheet is available for this part.