Serpac SE720PL,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 7.46inch |
| Length | 19.75inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 7lb |
| Width | 15.53inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE720PL,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
