Serpac SE920,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 10.095inch |
| Length | 24.13inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 12lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE920,GM to view detailed technical specifications.
No datasheet is available for this part.