This yellow enclosure features a flammability rating of UL-HB75 and an IP67 rating for protection against dust and water. Made from polypropylene plastic, it measures 10.095inch in height, 16inch in width, and 24.13inch in length, with a weight of 12lb. The enclosure is part of the SE series, also known as the Seahorse series.
Serpac SE920,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 10.095inch |
| Length | 24.13inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 12lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE920,YL to view detailed technical specifications.
No datasheet is available for this part.