
The SE920F,BK general purpose enclosure is made from plastic and polypropylene material. It has a flammability rating of UL-HB75 and an IP67 rating. The enclosure measures 10.095inch in height, 16inch in width, and 24.13inch in length. It weighs 15lb and is packaged individually.
Serpac SE920F,BK technical specifications.
| Color | Black |
| Flammability Rating | UL-HB75 |
| Height | 10.095inch |
| Length | 24.13inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 15lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE920F,BK to view detailed technical specifications.
No datasheet is available for this part.
