
The SE920F,GM grey metal enclosure is constructed from plastic and polypropylene materials. It measures 10.095inch in height, 24.13inch in length, and 16inch in width. The enclosure has an IP67 rating for dust and water resistance and meets the UL-HB75 flammability standard.
Serpac SE920F,GM technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL-HB75 |
| Height | 10.095inch |
| Length | 24.13inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 15lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE920F,GM to view detailed technical specifications.
No datasheet is available for this part.
