
The SE920F,YL enclosure features a yellow color, UL-HB75 flammability rating, and IP67 ratings for protection against solid particles and water. Constructed from polypropylene plastic, this enclosure measures 10.095inch in height, 24.13inch in length, and 16inch in width, with a weight of 15lb. It is available individually, packaged in a quantity of one.
Serpac SE920F,YL technical specifications.
| Color | Yellow |
| Flammability Rating | UL-HB75 |
| Height | 10.095inch |
| Length | 24.13inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 15lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac SE920F,YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
