Serpac WM011R,BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.1inch |
| Length | 3.6inch |
| Material | ABS, Plastic |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.117lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM011R,BK to view detailed technical specifications.
No datasheet is available for this part.