This grey ABS plastic box features a flammability rating of UL94 HB and an IP40 rating. It measures 1.1 inches in height, 2.6 inches in width, and 4.1 inches in length, with a thickness of 0.1 inch and a weight of 0.145 pounds. The box is made of plastic and is suitable for general use.
Serpac WM021I,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.1inch |
| Length | 4.1inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.145lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM021I,GY to view detailed technical specifications.
No datasheet is available for this part.