Serpac WM072C,BK technical specifications.
| Color | Black, Clear |
| Height | 1.6inch |
| Length | 6.88inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.41lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM072C,BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.