Serpac WM073I,AL technical specifications.
| Body Color | Brown |
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 2.1inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.436lb |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM073I,AL to view detailed technical specifications.
No datasheet is available for this part.