The WM092,AL is a plastic box enclosure made from ABS material, with a flammability rating of UL94 HB. It has a height of 1.6 inches, a width of 6.34 inches, and a length of 9.5 inches. The enclosure is rated for IP40 and has a weight of 0.574 pounds. It is suitable for general use and is available individually.
Serpac WM092,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.6inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Weight | 0.574lb |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM092,AL to view detailed technical specifications.
No datasheet is available for this part.