Serpac WM094,GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.6inch |
| Length | 9.5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | WM |
| Thickness | 0.1inch |
| Width | 6.34inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM094,GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
